Hirschmann Test & Measurement 4 mm Red Terminal Post, 60V dc, M6 x 0.75 Thread, 63A

Get a bulk buy discount

Add 2 more to save €640.64

View bulk pricing options

Subtotal (1 box of 1000 units)*

€6,406.31

(exc. VAT)

€7,879.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
Saving
1 - 1€6,406.31€6.406-
2 - 3€6,085.99€6.086€640.64
4 +€5,663.18€5.663€2,972.52

*price indicative

RS Stock No.:
190-2594
Mfr. Part No.:
930136101
Manufacturer:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Product Type

Terminal Post

Colour

Red

Hole Diameter

4mm

Current

63A

Thread Size

M6 x 0.75

Voltage

60V dc

Insulated

Yes

Body Material

Phenolic Resin

Maximum Panel Thickness

3.5mm

Standards/Approvals

No

Hirschmann Test & Measurement Test Socket


The Hirschmann Test & Measurement red chassis mount test socket has gold plating, a pole clamp-claw edge, captive-insulated head and an insulating ring. It incorporates a 4mm socket and an M6 x 0.75mm threaded nickel-plated brass bolt with a transverse hole of 2.6mm diameter for wire connection. It has a voltage rating of 30VAC/60VDC and a current rating of 63A.

Features and Benefits


Screw mounting

Hole diameter of 4mm

Body material is phenolic resin

Maximum panel thickness of 3.5mm

Contact resistance is 2mohm

Certifications


CAT I

ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy