Vero Technologies 1.32 mm Terminal Post

Get a bulk buy discount

Add 1000 more to save €9.00

View bulk pricing options

Subtotal (1 bag of 100 units)*

€21.20

(exc. VAT)

€26.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10,400 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 900€0.212€21.20-
1000 - 1900€0.203€20.30€9.00
2000 - 4900€0.197€19.70€30.00
5000 +€0.18€18.00€160.00

*price indicative

RS Stock No.:
508-0720
Mfr. Part No.:
20-313140
Manufacturer:
Vero Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Vero Technologies

Product Type

Terminal Post

Hole Diameter

1.32mm

Insulated

Yes

Body Material

Phosphor Bronze

Standards/Approvals

RoHS

COO (Country of Origin):
GB

Connection loops for PCBs


This assembly is designed to act as a connection terminal on a printed circuit board (fixing an oscilloscope probe, etc.).

The special shape of the spring means the terminal can be inserted into a metal hole without damaging the latter. The terminal stays in place even if the board is returned for wave soldering. The sintered glass bead can withstand amaximum temperature of +475 °C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy