Vero Technologies 1.32 mm Red Terminal Post
- RS Stock No.:
- 508-0742
- Mfr. Part No.:
- 20-313141
- Manufacturer:
- Vero Technologies
Get a bulk buy discount
Add 1000 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€23.20
(exc. VAT)
€28.50
(inc. VAT)
In Stock
- Plus 4,900 unit(s) shipping from 23 November 2026
- Plus 8,200 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 900 | €0.232 | €23.20 | - |
| 1000 - 1900 | €0.223 | €22.30 | 3% |
| 2000 - 4900 | €0.216 | €21.60 | 6% |
| 5000 + | €0.198 | €19.80 | 14% |
*price indicative
- RS Stock No.:
- 508-0742
- Mfr. Part No.:
- 20-313141
- Manufacturer:
- Vero Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vero Technologies | |
| Product Type | Terminal Post | |
| Colour | Red | |
| Hole Diameter | 1.32mm | |
| Insulated | Yes | |
| Body Material | Phosphor Bronze | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vero Technologies | ||
Product Type Terminal Post | ||
Colour Red | ||
Hole Diameter 1.32mm | ||
Insulated Yes | ||
Body Material Phosphor Bronze | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Connection loops for PCBs
This assembly is designed to act as a connection terminal on a printed circuit board (fixing an oscilloscope probe, etc.).
The special shape of the spring means the terminal can be inserted into a metal hole without damaging the latter. The terminal stays in place even if the board is returned for wave soldering. The sintered glass bead can withstand a maximum temperature of +475 °C.
Related links
- Vero Technologies 1.32 mm Terminal Post
- Vero Technologies 1.32 mm Black Terminal Post
- Vero Technologies 1.02 mm Red Terminal Post
- RS PRO 1.32 mm Red Terminal Post
- Vero Technologies 1.02 mm Black Terminal Post
- Vero Technologies 1.02 mm White Terminal Post
- Keystone 1.6 mm Red Terminal Post
- RS PRO 1 mm Red Terminal Post
