Schutzinger Black Test Connector, 300V
- RS Stock No.:
- 753-1693
- Distrelec Article No.:
- 140-04-028
- Mfr. Part No.:
- SDK 799 / SW
- Manufacturer:
- Schutzinger
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€18.30
(exc. VAT)
€22.51
(inc. VAT)
In Stock
- Plus 40 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €18.30 | - |
| 10 - 24 | €17.39 | 4% |
| 25 - 49 | €16.47 | 10% |
| 50 + | €15.55 | 15% |
*price indicative
- RS Stock No.:
- 753-1693
- Distrelec Article No.:
- 140-04-028
- Mfr. Part No.:
- SDK 799 / SW
- Manufacturer:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Colour | Black | |
| Product Type | Test Connector | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Colour Black | ||
Product Type Test Connector | ||
Voltage 300V | ||
- COO (Country of Origin):
- DE
Electrical Test Quick Release Terminal Connectors SDK 799 Series, Fully insulated for 4mm Safety Socket
A range of Schutzinger CAT II terminal connectors with 8mm x 4mm window and 4mm diameter insulated plug which are ideal for achieving quick contact with wires, 20N spring force, simply push to retain or release. The SDK 799 series quick release terminal connectors feature a single pole and are utilised for the transmission of voltages, currents and electrical test data, part of the Shutzinger Ø 4mm safety programme range.
Insulation PA6.6
Protected Insertion window 8mm x 4mm
Rated voltage 300V / CAT II
Schutzinger 4mm Programme Range
A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.
Note
For associated connectors, SEB 6445 and AK 4732, see typically: 753-1637, 753-1646 , 753-1649, 753-1633 , 753-1630 , 753-1807
Related links
- Schutzinger Black Test Connector, 300V
- Schutzinger Black Test Connector 70V dc
- Schutzinger Blue Test Connector, 300V
- Schutzinger Black Test Connector Adapter and Nickel, Gold Plated
- Schutzinger Black Test Connector Adapter and Nickel Plated
- Schutzinger 4 mm Black Test Connector 5A
- Schutzinger 4 mm Black Test Connector 70V dc
- Schutzinger Black Banana Socket With Copper contacts and Nickel Plated
