Schutzinger Blue Test Connector, 300V
- RS Stock No.:
- 179-6927
- Distrelec Article No.:
- 140-04-032
- Mfr. Part No.:
- SDK 800 / BL
- Manufacturer:
- Schutzinger
Get a bulk buy discount
Add 10 more to save €5.80
View bulk pricing optionsSubtotal (1 unit)*
€11.63
(exc. VAT)
€14.30
(inc. VAT)
In Stock
- Plus 37 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €11.63 | - |
| 10 - 24 | €11.05 | €5.80 |
| 25 - 49 | €10.46 | €29.25 |
| 50 + | €9.89 | €87.00 |
*price indicative
- RS Stock No.:
- 179-6927
- Distrelec Article No.:
- 140-04-032
- Mfr. Part No.:
- SDK 800 / BL
- Manufacturer:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Colour | Blue | |
| Product Type | Test Connector | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Colour Blue | ||
Product Type Test Connector | ||
Voltage 300V | ||
- COO (Country of Origin):
- DE
Since the Launch Of Our First Quick-Release Terminal, An Entire Product Family Has Emerged and Successfully Established Itself On the Market. Quick-Release Terminals Provide the Ideal Tool in Any Situation Where a Safe and Rapid Connection Must Be Created Quickly Between a Conductor or Cable and Another Device. the Main Application Areas Where This Occurs Are Test Bays or Testing Applications in Which Cables, Conductors or Electrical Devices Undergo Functional Testing.
Wires and Strands Are Connected Between the Spring Jaws By Pressing On the Head Of the Terminal Post.
The Strong Compression Spring Guarantees Good Contact.
Versions Available with 2 Apertures as Well as Shock-Proof Versions for Application Above Protective Low Voltage.
The Quick-Release Terminals Are Particularly Suitable for Quick Connection and Testing Of Series Appliances.
Safety Quick-Release Terminal
Fully Insulated for Metal Panels
Related links
- Schutzinger Black Test Connector, 300V
- Schutzinger Blue Test Terminal
- Schutzinger Blue Test Terminal 60V dc
- Schutzinger Blue Banana Adapter With Brass contacts and Gold, Nickel Plated
- Schutzinger 4 mm Blue Test Connector 5A
- Schutzinger 4 mm Blue Test Connector 70V dc
- Schutzinger Blue Terminal Post 70V dc
- Schutzinger Blue Banana Socket With Copper contacts and Nickel Plated
