Schutzinger 4 mm Yellow Terminal Post, 60V
- RS Stock No.:
- 753-1696
- Mfr. Part No.:
- ESD 498 / GE
- Manufacturer:
- Schutzinger
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€9.77
(exc. VAT)
€12.02
(inc. VAT)
In Stock
- Plus 88 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €9.77 | - |
| 10 - 24 | €9.28 | 5% |
| 25 - 49 | €8.80 | 9% |
| 50 + | €8.30 | 15% |
*price indicative
- RS Stock No.:
- 753-1696
- Mfr. Part No.:
- ESD 498 / GE
- Manufacturer:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Product Type | Terminal Post | |
| Colour | Yellow | |
| Hole Diameter | 4mm | |
| Voltage | 60V | |
| Body Material | Polyamide 66 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Product Type Terminal Post | ||
Colour Yellow | ||
Hole Diameter 4mm | ||
Voltage 60V | ||
Body Material Polyamide 66 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Electrical Test Quick Release Terminal Connectors ESD 498 Series, Fully insulated, Panel Mount, 6.3mm Tab
A range of Schutzinger terminal connectors with 6.5mm x 4mm front insertion window and an 8mm x 4mm rear insertion window which are ideal for achieving quick contact with wires, 19N spring force, simply push to retain or release. The ESD 498 series quick release panel mount terminal connectors feature a single pole and are utilised for the transmission of voltages, currents and electrical test data, part of the Shutzinger Ø 4mm Programme range.
Panel thickness 0.8mm → 7mm
Insulation - body material PA 6.6
Terminal tab 6.3 x 0.8 mm
Schutzinger 4mm Programme Range
A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.
Related links
- Schutzinger 4 mm Yellow Terminal Post 16A
- Schutzinger 4 mm Yellow Terminal Post M8 x 0.75 Thread, 100A
- Schutzinger 4 mm Yellow Terminal Post M6 x 0.75 Thread, 63A
- Schutzinger 4 mm Green Terminal Post
- RS PRO 4 mm Yellow Terminal Post 4BA Thread, 15A
- Schutzinger 4 mm Yellow Test Connector
- Schutzinger 6.2 mm Yellow Terminal Post M6 Thread, 16A
- Schutzinger 4 mm Blue Test Connector 70V dc
