Schutzinger 10 mm Black Terminal Post, 70V, M6 Thread, 16A
- RS Stock No.:
- 909-2398
- Mfr. Part No.:
- KSDK 7730 / SW
- Manufacturer:
- Schutzinger
Get a bulk buy discount
Add 10 more to save €16.40
View bulk pricing optionsSubtotal (1 unit)*
€32.84
(exc. VAT)
€40.39
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €32.84 | - |
| 10 - 24 | €31.20 | €16.40 |
| 25 - 49 | €29.56 | €82.00 |
| 50 + | €27.91 | €246.50 |
*price indicative
- RS Stock No.:
- 909-2398
- Mfr. Part No.:
- KSDK 7730 / SW
- Manufacturer:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Product Type | Terminal Post | |
| Colour | Black | |
| Hole Diameter | 10mm | |
| Current | 16A | |
| Thread Size | M6 | |
| Voltage | 70V | |
| Insulated | Yes | |
| Body Material | Polyamide 66 | |
| Maximum Panel Thickness | 5mm | |
| Height Above Panel | 30.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Product Type Terminal Post | ||
Colour Black | ||
Hole Diameter 10mm | ||
Current 16A | ||
Thread Size M6 | ||
Voltage 70V | ||
Insulated Yes | ||
Body Material Polyamide 66 | ||
Maximum Panel Thickness 5mm | ||
Height Above Panel 30.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Schutzinger Kelvin Quick Release Terminal
Brought to you by Schutzinger, this Kelvin Quick Release Terminal features an easy to use spring catch connection, with a strong compression spring for reliable connection. With an M6 thread and hex nut fixing, the quick release terminal is easily and securely mounted. The terminal is also insulated, and so is suitable for mounting to metal panels.
The Kelvin Quick Released Terminal is designed for four-terminal sensing, and is a versatile and convenient component for 4 mm test and measurement applications.
Features and Benefits
• Quick and Easy Spring Catch Connection
• Fully Insulated
• Polyamid body
• Spring Force of 20 N
Schutzinger 4mm Programme Range
A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.
Related links
- Schutzinger 6.2 mm Black Terminal Post M6 Thread, 16A
- Schutzinger 6.2 mm Yellow Terminal Post M6 Thread, 16A
- Schutzinger 6.2 mm Red Terminal Post M6 Thread, 16A
- Schutzinger 6.2 mm Green Terminal Post M6 Thread, 16A
- Schutzinger 6.2 mm Blue Terminal Post M6 Thread, 16A
- Schutzinger 4 mm Black Terminal Post M6 x 0.75 Thread, 63A
- Schutzinger Black Terminal Post 16A
- Schutzinger 4 mm Black Terminal Post M12 x 1 Thread, 200A
