Staubli Red Banana Coupler With Brass contacts and Nickel Plated
- RS Stock No.:
- 103-7508
- Distrelec Article No.:
- 304-29-252
- Mfr. Part No.:
- 66.9123-22
- Manufacturer:
- Staubli
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
€8.08
(exc. VAT)
€9.94
(inc. VAT)
In Stock
- 436 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | €8.08 | €4.04 |
| 15 - 49 | €7.30 | €3.65 |
| 50 - 124 | €6.56 | €3.28 |
| 125 - 249 | €5.89 | €2.945 |
| 250 + | €5.30 | €2.65 |
*price indicative
- RS Stock No.:
- 103-7508
- Distrelec Article No.:
- 304-29-252
- Mfr. Part No.:
- 66.9123-22
- Manufacturer:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Banana Coupler | |
| Colour | Red | |
| Current | 32A | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Voltage | 600V | |
| Standards/Approvals | UL, CE, IEC EN 61010031 | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Banana Coupler | ||
Colour Red | ||
Current 32A | ||
Contact Material Brass | ||
Contact Plating Nickel | ||
Voltage 600V | ||
Standards/Approvals UL, CE, IEC EN 61010031 | ||
- COO (Country of Origin):
- DE
Safety extensions
Female to female extensions for connecting between cables fitted with 4 mm safety plugs.
There is a tapered section on the external insulation onto which the cylindrical part of the plug is fitted reinforcing the mechanical connection and preventing the cables from becoming accidentally disconnected.
Related links
- Staubli Red Banana Coupler With Brass contacts and Nickel Plated
- Staubli Black Female Banana Coupler With Brass contacts and Nickel Plated
- RS PRO Red Banana Coupler With Brass contacts and Nickel Plated
- Mueller Electric Red Banana Coupler With Brass contacts and Nickel Plated
- Hirschmann Test & Measurement Red Banana Coupler With Brass contacts and Nickel Plated
- RS PRO Yellow Banana Coupler With Brass contacts and Nickel Plated
- RS PRO Blue Banana Coupler With Brass contacts and Nickel Plated
- RS PRO Black Banana Coupler With Brass contacts and Nickel Plated
