Staubli Black Female Banana Coupler With Brass contacts and Nickel Plated
- RS Stock No.:
- 103-7485
- Mfr. Part No.:
- 66.9123-21
- Manufacturer:
- Staubli
Get a bulk buy discount
Add 15 more to save 9%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
€8.08
(exc. VAT)
€9.94
(inc. VAT)
In Stock
- 263 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €8.08 | €4.04 | - |
| 15 - 49 | €7.30 | €3.65 | 9% |
| 50 - 124 | €6.56 | €3.28 | 18% |
| 125 - 249 | €5.89 | €2.945 | 27% |
| 250 + | €5.30 | €2.65 | 34% |
*price indicative
- RS Stock No.:
- 103-7485
- Mfr. Part No.:
- 66.9123-21
- Manufacturer:
- Staubli
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Banana Coupler | |
| Colour | Black | |
| Current | 32A | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Voltage | 600V | |
| Standards/Approvals | UL, IEC EN 61010031, CE | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Banana Coupler | ||
Colour Black | ||
Current 32A | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Contact Material Brass | ||
Contact Plating Nickel | ||
Voltage 600V | ||
Standards/Approvals UL, IEC EN 61010031, CE | ||
- COO (Country of Origin):
- DE
Safety extensions
Female to female extensions for connecting between cables fitted with 4 mm safety plugs.
There is a tapered section on the external insulation onto which the cylindrical part of the plug is fitted reinforcing the mechanical connection and preventing the cables from becoming accidentally disconnected.
Related links
- Staubli Black Female Test Connector Adapter With Brass contacts and Nickel Plated
- Staubli Red Banana Coupler With Brass contacts and Nickel Plated
- Mueller Electric Black Female Banana Coupler With Brass contacts and Nickel Plated
- Staubli Black Female Banana Socket Solder Termination 32A, Nickel Plating
- Staubli Black Female Banana Socket Screw Termination 24A, Nickel Plating
- Staubli Black Female Banana Socket Solder Termination 19A, Nickel Plating
- Staubli Black Female Banana Socket M4 Thread Termination 20A, Nickel Plating
- Staubli Black Female Banana Socket Screw Termination 32A, Nickel Plating
