Schutzinger Blue Banana Adapter With Brass contacts and Gold, Nickel Plated
- RS Stock No.:
- 179-6802
- Mfr. Part No.:
- KU 320 / BL
- Manufacturer:
- Schutzinger
Get a bulk buy discount
Add 10 more to save €1.40
View bulk pricing optionsSubtotal (1 unit)*
€2.94
(exc. VAT)
€3.62
(inc. VAT)
In Stock
- Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.94 | - |
| 10 - 24 | €2.80 | €1.40 |
| 25 - 49 | €2.65 | €7.25 |
| 50 + | €2.50 | €22.00 |
*price indicative
- RS Stock No.:
- 179-6802
- Mfr. Part No.:
- KU 320 / BL
- Manufacturer:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Colour | Blue | |
| Product Type | Banana Adapter | |
| Connector Size A | 4 mm | |
| Current | 16A | |
| Contact Material | Brass | |
| Contact Plating | Gold, Nickel | |
| Voltage | 33V ac, 70V ac | |
| Connector Type A | In-Line socket | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Colour Blue | ||
Product Type Banana Adapter | ||
Connector Size A 4 mm | ||
Current 16A | ||
Contact Material Brass | ||
Contact Plating Gold, Nickel | ||
Voltage 33V ac, 70V ac | ||
Connector Type A In-Line socket | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
In Many Different Colours
Nickel-Plated or Gold-Plated Versions
Loading Up to 32 A
Coupler
Socket Terminal On Both Sides
With Insulation
Related links
- Schutzinger Green Banana Adapter With Brass contacts and Gold, Nickel Plated
- Schutzinger Black Banana Adapter With Brass contacts and Gold, Nickel Plated
- Schutzinger Yellow Banana Adapter With Brass contacts and Nickel, Gold Plated
- Schutzinger Red Banana Adapter With Brass contacts and Nickel, Gold Plated
- Schutzinger Blue Banana Socket With Copper contacts and Nickel Plated
- Schutzinger Blue Male Banana Adapter With Nickel Plated contacts and Nickel Plated
- Schutzinger Blue Female Banana Socket Solder Termination 24A, Gold Plating
- Schutzinger Blue Male Banana Connector Solder Termination 60V dc Gold Plating
