Siemens Grey Male Test Connector Adapter
- RS Stock No.:
- 211-9159
- Mfr. Part No.:
- 8WH9010-0JB00
- Manufacturer:
- Siemens
Subtotal (1 pack of 10 units)*
€89.21
(exc. VAT)
€109.73
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €89.21 | €8.921 |
*price indicative
- RS Stock No.:
- 211-9159
- Mfr. Part No.:
- 8WH9010-0JB00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Colour | Grey | |
| Product Type | Test Connector Adapter | |
| Connector Gender A | Male | |
| Connector Type A | Test Plug | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Colour Grey | ||
Product Type Test Connector Adapter | ||
Connector Gender A Male | ||
Connector Type A Test Plug | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Siemens Test adapter, for test plugs and safety test plugs with a diameter.
Long-life
Low maintenance
Enhanced Material
Related links
- Schutzinger Grey Male Test Connector Adapter and Nickel Plated
- Fluke Black Male Test Connector Adapter
- Weidmüller Red Male Test Connector Adapter
- Pomona Male Test Connector Adapter
- Kvaser Black, Black Male Test Connector Adapter
- L-Com Black Male Test Connector Adapter
- Phoenix Contact Violet Male Test Connector Adapter
- Pomona Red Male Test Connector Adapter With Brass contacts and Nickel Plated
