Phoenix Contact Violet Male Test Connector Adapter
- RS Stock No.:
- 217-6420
- Mfr. Part No.:
- 3032761
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€21.48
(exc. VAT)
€26.42
(inc. VAT)
In Stock
- Plus 27 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €21.48 | €2.148 |
*price indicative
- RS Stock No.:
- 217-6420
- Mfr. Part No.:
- 3032761
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Violet | |
| Product Type | Test Connector Adapter | |
| Current | 10A | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Voltage | 250V | |
| Connector Type A | Test Plug | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Violet | ||
Product Type Test Connector Adapter | ||
Current 10A | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Voltage 250V | ||
Connector Type A Test Plug | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PAI series have test adapter for 4 mm test plug and terminal blocks with 8.2 mm pitch and it is violet in colour.
Make contact and latch securely to any point in the function shaft
Test adapter for accommodating safety test plugs with a 4 mm diameter
Related links
- Siemens Grey Male Test Connector Adapter
- Weidmüller Red Male Test Connector Adapter
- Pomona Male Test Connector Adapter
- L-Com Black Male Test Connector Adapter
- Kvaser Black, Black Male Test Connector Adapter
- Fluke Black Male Test Connector Adapter
- Phoenix Contact Blue Male Test Connector Adapter With Copper contacts
- Phoenix Contact Red Male Test Connector Adapter With Copper Alloy contacts
