Schutzinger Red Female Banana Adapter With Nickel Plated contacts and Nickel Plated
- RS Stock No.:
- 249-4785
- Distrelec Article No.:
- 300-40-205
- Mfr. Part No.:
- RS A 2116 Ni / RT
- Manufacturer:
- Schutzinger
Get a bulk buy discount
Add 10 more to save €2.10
View bulk pricing optionsSubtotal (1 unit)*
€4.34
(exc. VAT)
€5.34
(inc. VAT)
Temporarily out of stock
- 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.34 | - |
| 10 - 24 | €4.13 | €2.10 |
| 25 - 49 | €3.91 | €10.75 |
| 50 + | €3.70 | €32.00 |
*price indicative
- RS Stock No.:
- 249-4785
- Distrelec Article No.:
- 300-40-205
- Mfr. Part No.:
- RS A 2116 Ni / RT
- Manufacturer:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Product Type | Banana Adapter | |
| Colour | Red | |
| Connector Gender A | Female | |
| Current | 32A | |
| Contact Material | Nickel Plated | |
| Contact Plating | Nickel | |
| Voltage | 1kV | |
| Connector Type A | Banana | |
| Standards/Approvals | DIN VDE 0105-100 | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Product Type Banana Adapter | ||
Colour Red | ||
Connector Gender A Female | ||
Current 32A | ||
Contact Material Nickel Plated | ||
Contact Plating Nickel | ||
Voltage 1kV | ||
Connector Type A Banana | ||
Standards/Approvals DIN VDE 0105-100 | ||
- COO (Country of Origin):
- DE
The Schutzinger Safety adapter has 32 A rated current and 1000 V CAT II rated voltage also, safety adapter can be fitted into all Ø 4 mm sockets, this ensures compatibility with safety measuring leads with rigid sleeves.
Nickel-plated contact parts
Insulation PA 6.6 (Polyamide)
Red color
Operating temperature from -25 °C to +80 °C
Related links
- Schutzinger Red Female Banana Adapter With Nickel Plated contacts and Nickel Plated
- Schutzinger Black Female Banana Adapter With Nickel Plated contacts and Nickel Plated
- Schutzinger Red Female Banana Socket Tab Termination 16A, Nickel Plating
- Schutzinger Red Female Banana Socket 1kV Nickel Plating
- Schutzinger Red Female Banana Socket Plug-In Termination 10A, Nickel Plating
- Schutzinger Red Female Banana Connector Screw Termination Nickel Plating
- Schutzinger Red Female Banana Socket Solder Termination 10A, Nickel Plating
- Schutzinger Red Female Banana Socket Tab Termination 24A, Nickel Plating
