Schutzinger Black Female Banana Adapter With Nickel Plated contacts and Nickel Plated

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€4.34

(exc. VAT)

€5.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 151 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€4.34-
10 - 24€4.134%
25 - 49€3.919%
50 +€3.7014%

*price indicative

RS Stock No.:
249-4786
Distrelec Article No.:
300-40-206
Mfr. Part No.:
RS A 2116 Ni / SW
Manufacturer:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Colour

Black

Product Type

Banana Adapter

Current

32A

Connector Size A

4 mm

Connector Gender A

Female

Contact Material

Nickel Plated

Connector Size B

4 mm

Contact Plating

Nickel

Voltage

1kV

Connector Type A

Socket

Standards/Approvals

DIN VDE 0105-100

COO (Country of Origin):
DE
The Schutzinger Safety adapter has 32 A rated current and 1000 V CAT II rated voltage also, safety adapter can be fitted into all Ø 4 mm sockets, this ensures compatibility with safety measuring leads with rigid sleeves.

Nickel-plated contact parts

Insulation PA 6.6 (Polyamide)

Black color

Operating temperature from -25 °C to +80 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy