Staubli Red Test Connector Adapter With Brass contacts and Silver Plated
- RS Stock No.:
- 726-0688
- Mfr. Part No.:
- 24.0100-22
- Manufacturer:
- Staubli
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€14.62
(exc. VAT)
€17.98
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €14.62 |
| 15 - 49 | €13.19 |
| 50 - 99 | €11.83 |
| 100 - 249 | €10.66 |
| 250 + | €9.59 |
*price indicative
- RS Stock No.:
- 726-0688
- Mfr. Part No.:
- 24.0100-22
- Manufacturer:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Test Connector Adapter | |
| Colour | Red | |
| Current | 25A | |
| Connector Size B | 4 mm | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| Voltage | 30V ac, 60V ac | |
| Standards/Approvals | CAT II | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Test Connector Adapter | ||
Colour Red | ||
Current 25A | ||
Connector Size B 4 mm | ||
Contact Material Brass | ||
Contact Plating Silver | ||
Voltage 30V ac, 60V ac | ||
Standards/Approvals CAT II | ||
Adapter with M3 Thread - PS2,3 Series
Adapter suitable for installation terminals with an M3 thread. These 2.3 mm diameter test plugs have Multilam contacts and a 4mm diameter socket that accepts spring loaded 4mm diameter plugs.
Related links
- Staubli Red Test Connector Adapter With Brass contacts and Nickel Plated
- Staubli Red Test Connector Adapter With Steel contacts and Nickel Plated
- Staubli Red Test Connector Adapter With Brass contacts and Gold Plated
- Staubli Black Test Connector Adapter With Brass contacts and Silver Plated
- Staubli Black, Red Test Connector Adapter With Brass contacts and Nickel Plated
- Staubli Red, Male to Female Test Connector Adapter With Brass contacts - Socket Size: 4mm
- Staubli Red Banana Coupler With Brass contacts and Nickel Plated
- Staubli Red Male Test Plug Solder Termination 32A, Gold Plating
