Staubli Red Test Connector Adapter With Brass contacts and Nickel Plated

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€4.16

(exc. VAT)

€5.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 358 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8€2.08€4.16-
10 - 18€1.855€3.7110%
20 +€1.67€3.3419%

*price indicative

RS Stock No.:
122-9726
Distrelec Article No.:
304-37-447
Mfr. Part No.:
22.5163-22
Manufacturer:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Product Type

Test Connector Adapter

Colour

Red

Current

30A

Contact Material

Brass

Contact Plating

Nickel

Voltage

30V ac, 60V ac

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
DE

Multi-Contact 4 mm Multilam Plug Adapter


From Multi-Contact, this 4mm adaptor converts rigid 4mm test plugs to a spring loaded MULTILAM plug.

• Rated Voltage of 30 V ac /60 V dc

• Rated current of 30 A

• Nickel Plated

Features and Benefits

4mm Adaptors


Temperature range: + 50°C unless stated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy