Mueller Electric Black Female Banana Coupler With Brass contacts and Nickel Plated
- RS Stock No.:
- 888-4115
- Distrelec Article No.:
- 302-47-952
- Mfr. Part No.:
- BU-32601-0
- Manufacturer:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€8.72
(exc. VAT)
€10.73
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €8.72 | - |
| 10 - 49 | €8.29 | 4% |
| 50 - 99 | €7.85 | 9% |
| 100 - 199 | €7.42 | 14% |
| 200 + | €6.98 | 19% |
*price indicative
- RS Stock No.:
- 888-4115
- Distrelec Article No.:
- 302-47-952
- Mfr. Part No.:
- BU-32601-0
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Colour | Black | |
| Product Type | Banana Coupler | |
| Current | 15A | |
| Connector Gender A | Female | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Voltage | 1kV | |
| Connector Type A | Banana Jack | |
| Connector Type B | Coupler | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Colour Black | ||
Product Type Banana Coupler | ||
Current 15A | ||
Connector Gender A Female | ||
Contact Material Brass | ||
Contact Plating Nickel | ||
Voltage 1kV | ||
Connector Type A Banana Jack | ||
Connector Type B Coupler | ||
Standards/Approvals No | ||
Mueller Insulated Coupler
Insulated banana coupler from Mueller provides the user with a reliable & robust connecting solution. Constructed from a nickel plated brass connector with a nylon insulator
Available in a variety of colours
63.5mm long
Rated at 1000V @ 15A
Note
RoHS Compliant, IEC 1010 Compliant
Related links
- Mueller Electric Red Banana Coupler With Brass contacts and Nickel Plated
- Mueller Electric Black Female Banana Socket 5000V dc Nickel Plating
- Mueller Electric Black Female Banana Socket Stud Termination 600V Nickel Plating
- Mueller Electric Black Female Banana Connector PCB Pin Termination 24A, Gold Plated Plating
- Mueller Electric Black Female Banana Connector PCB Pin Termination 24A, Silver Plated Plating
- Mueller Electric Black Female Banana Socket Solder Termination 15A, Gold Plating
- Mueller Electric Black Female Banana Socket Solder Termination 36A, Gold Plating
- Mueller Electric Red 15A Binding Post With Nickel Plated Brass Contacts and Nickel Plated
