Mueller Electric, Black, Red 15A Binding Post With Nickel Plated Brass Contacts and Nickel Plated

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

€5.99

(exc. VAT)

€7.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€5.99-
10 - 49€5.3910%
50 - 99€5.0915%
100 - 199€4.7920%
200 +€4.4925%

*price indicative

RS Stock No.:
888-3746
Mfr. Part No.:
BU-00282-0
Manufacturer:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Binding Post

Colour

Black, Red

Contact Material

Nickel Plated Brass

Current

15A

Contact Plating

Nickel

Gender

Female

Standards/Approvals

RoHS Compliant

Binding Post


A range of bining posts, from Mueller and Multi Contact, Available in various specifications. All models are highly reliable and excellent quality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy