Mueller Electric Red, Black Test Connector Adapter With Brass contacts and Gold Plated

Get a bulk buy discount

Add 100 more to save 5%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€31.60

(exc. VAT)

€38.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 390 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90€3.16€31.60-
100 - 490€3.001€30.015%
500 - 990€2.844€28.4410%
1000 - 1990€2.686€26.8615%
2000 +€2.527€25.2720%

*price indicative

RS Stock No.:
888-4777
Mfr. Part No.:
BU-P72914-2
Manufacturer:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Test Connector Adapter

Colour

Red, Black

Connector Size A

2 mm

Current

10A

Contact Material

Brass

Connector Size B

4 mm

Contact Plating

Gold

Voltage

30V

Connector Type B

Banana Jack

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Mueller 2mm Plug to 4mm Jack Adapter


Mueller's range of adapters allow the connection of 4mm Banana plug to a 2mm Banana Jack. Comprising of gold plated brass contacts with a nylon housing

Rated at 10A 30 V

Available in both standard Red & Black nylon housing options

Mueller Plug & Jack Adapters


Note

RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy