Mueller Electric Black, Red Test Connector Adapter With Brass contacts and Gold Plated
- RS Stock No.:
- 888-4768
- Mfr. Part No.:
- BU-P72914-0
- Manufacturer:
- Mueller Electric
Get a bulk buy discount
Add 100 more to save €15.90
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€31.60
(exc. VAT)
€38.90
(inc. VAT)
In Stock
- 130 unit(s) ready to ship from another location
- Plus 270 unit(s) shipping from 23 November 2026
- Plus 30 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €3.16 | €31.60 | - |
| 100 - 490 | €3.001 | €30.01 | €15.90 |
| 500 - 990 | €2.844 | €28.44 | €158.00 |
| 1000 - 1990 | €2.686 | €26.86 | €474.00 |
| 2000 + | €2.527 | €25.27 | €1,266.00 |
*price indicative
- RS Stock No.:
- 888-4768
- Mfr. Part No.:
- BU-P72914-0
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Test Connector Adapter | |
| Colour | Black, Red | |
| Connector Size A | 2 mm | |
| Current | 10A | |
| Connector Size B | 4 mm | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Voltage | 30V | |
| Connector Type B | Banana Jack | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Test Connector Adapter | ||
Colour Black, Red | ||
Connector Size A 2 mm | ||
Current 10A | ||
Connector Size B 4 mm | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Voltage 30V | ||
Connector Type B Banana Jack | ||
Standards/Approvals RoHS | ||
Mueller 2mm Plug to 4mm Jack Adapter
Mueller's range of adapters allow the connection of 4mm Banana plug to a 2mm Banana Jack. Comprising of gold plated brass contacts with a nylon housing
Rated at 10A 30 V
Available in both standard Red & Black nylon housing options
Mueller Plug & Jack Adapters
Note
RoHS Compliant
Related links
- Mueller Electric Red, Black Test Connector Adapter With Brass contacts and Gold Plated
- Mueller Electric Black Red Female Test Connector Adapter With Brass contacts and Nickel Plated Plated
- Mueller Electric Red Test Connector Adapter With Beryllium Copper Alloy, Brass contacts and Nickel Plated
- Mueller Electric Red 15A Binding Post With Nickel Plated Brass Contacts and Nickel Plated
- Mueller Electric Black Test Connector Adapter With Brass, Beryllium Copper Alloy contacts and Nickel Plated
- Mueller Electric Male Test Connector Adapter With Beryllium Copper Alloy contacts and Nickel over Gold Plated
- Mueller Electric Black Female Test Connector Adapter With Beryllium Copper Alloy Nickel Plated
- Mueller Electric Black Female Banana Coupler With Brass contacts and Nickel Plated
