RS PRO Test Lead 2.5A, 50V, Yellow, 3 m Lead Length

Subtotal (1 unit)*

€6.40

(exc. VAT)

€7.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 296 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.40

*price indicative

RS Stock No.:
347-228
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Test Lead

Lead Length

3m

Current

2.5A

Connector Orientation A

Straight

Test Lead Type

Banana Plug

Connector Shrouded A

Yes

Connector Stackable A

No

Colour

Yellow

Connector Orientation B

Straight

Connector Stackable B

No

Voltage

50V

Connector Shrouded B

No

Connector Gender A

Female

Connector Gender B

Male

Contact Material

Beryllium Copper

Standards/Approvals

CE, Reach, RoHS, UKCA

Insulation Material

PVC

Safety Category Level

CAT III

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Safety Category Voltage

1kV

COO (Country of Origin):
CN

RS PRO Test Lead, 300 cm Length


The RS PRO Test Lead is designed using PVC coaxial cable with a standard diameter of 2.8 mm. These flexible test lead sets serve as an ideal interface for multimeters equipped with 4 mm sheathed safety jacks. The plug and housing are molded directly to the cable in a seamless, one-piece design, with the wire double-crimped to ensure a durable and long-lasting connection. The multi-leaf banana spring is crafted from beryllium copper and nickel-plated, providing extended insertion cycle life and minimal contact resistance.

Features and Benefits


PVC coaxial cable with 2.8 mm diameter ensures flexibility and durability

Ideal interface for multimeters with 4 mm sheathed safety jacks for secure connections

Seamless one-piece design with double-crimped wire for long-lasting use

Beryllium copper, nickel-plated banana spring for extended insertion life and low contact resistance

Applications


Electrical testing

Laboratory measurements

Field service testing

Additional Information


Safety Category: CAT III

Current Rating: 2.5 A

Voltage Rating: 50 V

Connector A: Female, Shrouded

Connector B: Male, Unshrouded

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy