RS PRO Test Lead 2.5A, 50V, Yellow, 1.5 m Lead Length
- RS Stock No.:
- 347-259
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€5.21
(exc. VAT)
€6.41
(inc. VAT)
In Stock
- Plus 258 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.21 |
*price indicative
- RS Stock No.:
- 347-259
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Test Lead | |
| Lead Length | 1.5m | |
| Connector Orientation A | Right Angle | |
| Test Lead Type | Banana Cable | |
| Connector Stackable A | Yes | |
| Colour | Yellow | |
| Current | 2.5A | |
| Connector Shrouded A | No | |
| Voltage | 50V | |
| Connector Shrouded B | No | |
| Connector Orientation B | Right Angle | |
| Connector Stackable B | Yes | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | CE, Reach, RoHS, UKCA | |
| Contact Material | Beryllium Copper | |
| Insulation Material | PVC | |
| Minimum Operating Temperature | -20°C | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 1kV | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Test Lead | ||
Lead Length 1.5m | ||
Connector Orientation A Right Angle | ||
Test Lead Type Banana Cable | ||
Connector Stackable A Yes | ||
Colour Yellow | ||
Current 2.5A | ||
Connector Shrouded A No | ||
Voltage 50V | ||
Connector Shrouded B No | ||
Connector Orientation B Right Angle | ||
Connector Stackable B Yes | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals CE, Reach, RoHS, UKCA | ||
Contact Material Beryllium Copper | ||
Insulation Material PVC | ||
Minimum Operating Temperature -20°C | ||
Safety Category Level CAT III | ||
Safety Category Voltage 1kV | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- CN
RS PRO Test Lead, 150 cm Length
The RS PRO Test Lead is designed using PVC coaxial cable with a standard diameter of 2.8 mm. These flexible test lead sets serve as an ideal interface for multimeters equipped with 4 mm sheathed safety jacks. The plug and housing are molded directly to the cable in a seamless, one-piece design, with the wire double-crimped to ensure a durable and long-lasting connection. The multi-leaf banana spring is crafted from beryllium copper and nickel-plated, providing extended insertion cycle life and minimal contact resistance.
Features and Benefits
PVC coaxial cable: Ensures flexibility and durability
4 mm sheathed safety jacks: Provides a secure connection for multimeters
Seamless one-piece design: Enhances durability and reliability
Double-crimped wire: Offers a long-lasting connection
Beryllium copper banana spring: Extends insertion cycle life and reduces contact resistance
Nickel plating: Minimises contact resistance for efficient performance
Applications
Electrical testing
Laboratory measurements
Field service testing
Additional Information
Lead Length: 150 cm
Connector A and B Orientation: Right Angle
Contact Material: Beryllium Copper
Safety Category: CAT III
Current Rating: 2.5 A
Voltage Rating: 50 V
Connector A and B Gender: Male
Connector A and B Shrouded: Unshrouded
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Test Lead 2.5A Yellow, 1.5 m Lead Length
- RS PRO Test Lead 2.5A Yellow, 1 m Lead Length
- RS PRO Test Lead 2.5A Yellow, 2 m Lead Length
- RS PRO Test Lead 2.5A Yellow, 3 m Lead Length
- RS PRO Test Lead 2.5A Red, 1.5 m Lead Length
- RS PRO Test Lead 2.5A Black, 1.5 m Lead Length
- RS PRO Test Lead 2.5A Blue, 1.5 m Lead Length
- RS PRO Test Lead 2.5A Yellow, 500 mm Lead Length
