RS PRO Test Lead 2.5A, 50V, Red, 500 mm Lead Length
- RS Stock No.:
- 347-247
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€4.26
(exc. VAT)
€5.24
(inc. VAT)
In Stock
- Plus 171 unit(s) shipping from 23 November 2026
- Plus 300 unit(s) shipping from 02 March 2027
- Plus 600 unit(s) shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.26 |
*price indicative
- RS Stock No.:
- 347-247
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lead Length | 500mm | |
| Product Type | Test Lead | |
| Connector Stackable A | Yes | |
| Colour | Red | |
| Current | 2.5A | |
| Connector Shrouded A | No | |
| Test Lead Type | Banana Cable | |
| Connector Orientation A | Right Angle | |
| Voltage | 50V | |
| Connector Stackable B | Yes | |
| Connector Shrouded B | No | |
| Connector Orientation B | Right Angle | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | UKCA, RoHS, Reach, CE | |
| Contact Material | Beryllium Copper | |
| Insulation Material | PVC | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 1kV | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lead Length 500mm | ||
Product Type Test Lead | ||
Connector Stackable A Yes | ||
Colour Red | ||
Current 2.5A | ||
Connector Shrouded A No | ||
Test Lead Type Banana Cable | ||
Connector Orientation A Right Angle | ||
Voltage 50V | ||
Connector Stackable B Yes | ||
Connector Shrouded B No | ||
Connector Orientation B Right Angle | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals UKCA, RoHS, Reach, CE | ||
Contact Material Beryllium Copper | ||
Insulation Material PVC | ||
Safety Category Level CAT III | ||
Safety Category Voltage 1kV | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- CN
RS PRO Test Lead, 50 cm Length
The RS PRO Test Lead is designed using PVC coaxial cable with a standard diameter of 2.8 mm. These flexible test lead sets serve as an ideal interface for multimeters equipped with 4 mm sheathed safety jacks. The plug and housing are molded directly to the cable in a seamless, one-piece design, with the wire double-crimped to ensure a durable and long-lasting connection. The multi-leaf banana spring is crafted from beryllium copper and nickel-plated, providing extended insertion cycle life and minimal contact resistance.
Features and Benefits
PVC coaxial cable: Ensures flexibility and durability
4 mm sheathed safety jacks: Provides a secure connection for multimeters
Seamless one-piece design: Enhances durability and reliability
Double-crimped wire: Offers a long-lasting connection
Beryllium copper banana spring: Extends insertion cycle life and reduces contact resistance
Nickel plating: Minimises contact resistance for efficient performance
Applications
Electrical testing
Multimeter connections
Laboratory measurements
Additional Information
Safety Category: CAT III
Current Rating: 2.5 A
Voltage Rating: 50 V
Connector A and B Orientation: Right Angle
Connector A and B Gender: Male
Connector A and B Shrouded: Unshrouded
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Test Lead 2.5A Red, 500 mm Lead Length
- RS PRO Test Lead 2.5A Red, 250 mm Lead Length
- RS PRO Test Lead 2.5A Blue, 500 mm Lead Length
- RS PRO Test Lead 2.5A Yellow, 500 mm Lead Length
- RS PRO Test Lead 2.5A Black, 500 mm Lead Length
- RS PRO Test Probe Lead 2.5A Red, 500 mm Lead Length
- RS PRO Test Lead 2.5A Red, 3 m Lead Length
- RS PRO Test Lead 2.5A Red, 1 m Lead Length
