RS PRO Test Lead 2.5A, 50V, Red, 1 m Lead Length
- RS Stock No.:
- 347-215
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€5.05
(exc. VAT)
€6.21
(inc. VAT)
In Stock
- Plus 389 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.05 |
*price indicative
- RS Stock No.:
- 347-215
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lead Length | 1m | |
| Product Type | Test Lead | |
| Connector Stackable A | No | |
| Connector Orientation A | Straight | |
| Colour | Red | |
| Current | 2.5A | |
| Connector Shrouded A | Yes | |
| Test Lead Type | Banana Plug | |
| Connector Orientation B | Straight | |
| Voltage | 50V | |
| Connector Stackable B | No | |
| Connector Shrouded B | No | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Standards/Approvals | UKCA, RoHS, Reach, CE | |
| Contact Material | Beryllium Copper | |
| Insulation Material | PVC | |
| Safety Category Voltage | 1kV | |
| Safety Category Level | CAT III | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lead Length 1m | ||
Product Type Test Lead | ||
Connector Stackable A No | ||
Connector Orientation A Straight | ||
Colour Red | ||
Current 2.5A | ||
Connector Shrouded A Yes | ||
Test Lead Type Banana Plug | ||
Connector Orientation B Straight | ||
Voltage 50V | ||
Connector Stackable B No | ||
Connector Shrouded B No | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Standards/Approvals UKCA, RoHS, Reach, CE | ||
Contact Material Beryllium Copper | ||
Insulation Material PVC | ||
Safety Category Voltage 1kV | ||
Safety Category Level CAT III | ||
- COO (Country of Origin):
- CN
RS PRO Test Lead, 100 cm Length
The RS PRO Test Lead is designed for precision and reliability, featuring a 100 cm length and crafted with PVC coaxial cable. It serves as an ideal interface for multimeters with 4 mm sheathed safety jacks, ensuring a secure and efficient connection.
Features and Benefits
PVC coaxial cable: Provides durability and flexibility
Molded plug and housing: Ensures a seamless, one-piece design for long-lasting use
Double-crimped wire: Offers a robust and reliable connection
Beryllium copper banana spring: Nickel-plated for extended insertion cycle life and low contact resistance
Applications
Electrical testing
Laboratory measurements
Field service work
Additional Information
Safety Category: CAT III
Voltage Rating: 50 V
Current Rating: 2.5 A
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Test Lead 2.5A Red, 1 m Lead Length
- RS PRO Test Lead 2.5A Red, 3 m Lead Length
- RS PRO Test Lead 2.5A Red, 1.5 m Lead Length
- RS PRO Test Lead 2.5A Red, 2 m Lead Length
- RS PRO Test Lead 2.5A Black, 1 m Lead Length
- RS PRO Test Lead 2.5A Blue, 1 m Lead Length
- RS PRO Test Lead 2.5A Yellow, 1 m Lead Length
- RS PRO Test Lead 2.5A Red, 500 mm Lead Length
