Staubli Connector Test Lead 3A, 30 V ac, 60V dc, Black, 300 mm Lead Length
- RS Stock No.:
- 405-348
- Mfr. Part No.:
- 28.0026-030-21
- Manufacturer:
- Staubli
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€11.57
(exc. VAT)
€14.23
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €11.57 |
| 10 - 24 | €10.68 |
| 25 + | €9.86 |
*price indicative
- RS Stock No.:
- 405-348
- Mfr. Part No.:
- 28.0026-030-21
- Manufacturer:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Lead Length | 300mm | |
| Product Type | Connector Test Lead | |
| Current | 3A | |
| Connector Orientation A | Straight | |
| Test Lead Type | 1 mm Connector Test Lead | |
| Connector Stackable A | Yes | |
| Colour | Black | |
| Connector Stackable B | Yes | |
| Connector Orientation B | Straight | |
| Voltage | 30V ac, 60V ac | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Insulation Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Lead Length 300mm | ||
Product Type Connector Test Lead | ||
Current 3A | ||
Connector Orientation A Straight | ||
Test Lead Type 1 mm Connector Test Lead | ||
Connector Stackable A Yes | ||
Colour Black | ||
Connector Stackable B Yes | ||
Connector Orientation B Straight | ||
Voltage 30V ac, 60V ac | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Insulation Material Polyvinyl Chloride | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- CH
Stackable Test Lead
PVC test leads that are ideal for circuit testing and connection in restricted areas.
Plug at each end
Related links
- Staubli Connector Test Lead 3A 60V dc 300 mm Lead Length
- Staubli Connector Test Lead 10A 60V dc 300 mm Lead Length
- Staubli Connector Test Lead 10A Black, 300 mm Lead Length
- Staubli Connector Test Lead 10A 60V dc 600 mm Lead Length
- Staubli Connector Test Lead 10A 60V dc 450 mm Lead Length
- Staubli Connector Test Lead 10A 60V dc 500 mm Lead Length
- Staubli Connector Test Lead 15A 60V dc 2 m Lead Length
- Staubli Connector Test Lead 10A 60V dc 300 mm Lead Length
