Staubli Connector Test Lead 10A, 600V, Black, 300 mm Lead Length
- RS Stock No.:
- 139-3576
- Mfr. Part No.:
- 65.9179-030-21
- Manufacturer:
- Staubli
Subtotal (1 unit)*
€14.04
(exc. VAT)
€17.27
(inc. VAT)
In Stock
- Plus 28 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.04 |
*price indicative
- RS Stock No.:
- 139-3576
- Mfr. Part No.:
- 65.9179-030-21
- Manufacturer:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Lead Length | 300mm | |
| Product Type | Connector Test Lead | |
| Connector Stackable A | Yes | |
| Connector Orientation A | Straight | |
| Current | 10A | |
| Test Lead Type | 2 mm Connector Test Lead | |
| Colour | Black | |
| Voltage | 600V | |
| Connector Orientation B | Straight | |
| Connector Stackable B | Yes | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Gold Plated | |
| Standards/Approvals | No | |
| Insulation Material | PVC | |
| Safety Category Voltage | 600V | |
| Safety Category Level | CAT II | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Lead Length 300mm | ||
Product Type Connector Test Lead | ||
Connector Stackable A Yes | ||
Connector Orientation A Straight | ||
Current 10A | ||
Test Lead Type 2 mm Connector Test Lead | ||
Colour Black | ||
Voltage 600V | ||
Connector Orientation B Straight | ||
Connector Stackable B Yes | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Gold Plated | ||
Standards/Approvals No | ||
Insulation Material PVC | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT II | ||
- COO (Country of Origin):
- DE
Staubli SLK205-K Series 2 mm Stackable Test Leads
SLK205-K series 2 mm test leads terminated either end with 2 mm diameter stackable MULTILAM plugs. These test leads have a 600 V CAT II/ 10 A rating. The leads are 0.5mm2 in diameter and have a highly flexible PVC insulation. The plugs have a rigid insulating sleeve. The insulation of these SLK205-K series test leads is colour coded to aid identification
Features and Benefits
600 V, CAT II / 10 A rating
Stackable MULTILAM plugs
Colour coded insulation
Flexible PVC cable insulation
2mm Multi-Contact Test Lead Plug and Socket Connectors
Multi-Contact 2 mm rigid and multilam plug connectors and socket connectors range is suitable for many applications that call for a self assembled 2 mm diameter plug test lead or a panel mount receptacle socket connector. The test plug insulator is assembled over an associated cable prior to soldering into the solder bucket, it is then a press fit over the 2 mm plug tang to complete.
Related links
- Staubli Connector Test Lead 10A Black, 1 m Lead Length
- Staubli Connector Test Lead 10A 60V dc 300 mm Lead Length
- Staubli Connector Test Lead 10A Red, 1 m Lead Length
- Staubli Connector Test Lead 3A 60V dc 300 mm Lead Length
- Staubli Test Lead 10A Black, 1 m Lead Length
- Staubli Connector Test Lead 32A Black, 500 mm Lead Length
- Staubli Test Lead 10A Red, 600 mm Lead Length
- Staubli Connector Test Lead 10A 60V dc 450 mm Lead Length
