Staubli Test Lead 32A, 600V, Red, 1 m Lead Length

Subtotal (1 unit)*

€4.28

(exc. VAT)

€5.26

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€4.28

*price indicative

RS Stock No.:
564-433
Distrelec Article No.:
302-23-714
Mfr. Part No.:
64.1025-10022
Manufacturer:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Lead Length

1m

Product Type

Test Lead

Connector Shrouded A

No

Connector Stackable A

No

Test Lead Type

4 mm Connector Test Lead

Current

32A

Colour

Red

Connector Orientation A

Straight

Voltage

600V

Connector Stackable B

No

Connector Shrouded B

No

Connector Orientation B

Straight

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

IEC/EN 61010-031

Contact Material

Gold Plated

Insulation Material

PVC

Safety Category Voltage

60V dc, 30V dc

COO (Country of Origin):
DE
The Staubli Safety Test Lead is designed for reliable electrical testing. The lead is rated with maximum voltage of 30VAC and 60VDC and ensure durability and optimal conductivity. This test lead is suitable for various testing applications where safety and performance are paramount.

Banana Plug 4 mm contacts

Stackable

1 m length

Black colour

Cross Section 1 mm sq

Nickel Plated Brass with PVC Insulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy