Staubli Test Lead 32A, 600V, Black, 1 m Lead Length

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
564-432
Distrelec Article No.:
302-23-713
Mfr. Part No.:
64.1025-10021
Manufacturer:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Lead Length

1m

Product Type

Test Lead

Test Lead Type

4 mm Connector Test Lead

Connector Shrouded A

No

Connector Orientation A

Straight

Connector Stackable A

No

Current

32A

Colour

Black

Voltage

600V

Connector Shrouded B

No

Connector Stackable B

No

Connector Orientation B

Straight

Connector Gender A

Male

Connector Gender B

Male

Contact Material

Gold Plated

Standards/Approvals

IEC/EN 61010-031

Insulation Material

PVC

Safety Category Voltage

60V dc, 30V dc

COO (Country of Origin):
DE
The Staubli Safety Test Lead is designed for reliable electrical testing. The lead is rated with maximum voltage of 30VAC and 60VDC and ensure durability and optimal conductivity. This test lead is suitable for various testing applications where safety and performance are paramount.

Banana Plug 4 mm contacts

Stackable

1 m length

Red colour

Cross Section 1 mm sq

Nickel Plated Brass with PVC Insulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy