Staubli Test Lead 32A, Green, 250 mm Lead Length
- RS Stock No.:
- 564-521
- Mfr. Part No.:
- 64.1037-02525
- Manufacturer:
- Staubli
Image representative of range
Subtotal (1 unit)*
€9.30
(exc. VAT)
€11.44
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.30 |
*price indicative
- RS Stock No.:
- 564-521
- Mfr. Part No.:
- 64.1037-02525
- Manufacturer:
- Staubli
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Lead Length | 250mm | |
| Product Type | Test Lead | |
| Current | 32A | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Colour | Green | |
| Connector Gender A | Male | |
| Standards/Approvals | RoHS | |
| Safety Category Level | CAT IV | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Lead Length 250mm | ||
Product Type Test Lead | ||
Current 32A | ||
Test Lead Type 4 mm Connector Test Lead | ||
Colour Green | ||
Connector Gender A Male | ||
Standards/Approvals RoHS | ||
Safety Category Level CAT IV | ||
- COO (Country of Origin):
- DE
The Staubli Test Lead Electrical Connectors is a high-quality test lead designed for a variety of electrical testing applications. It ensures reliable connectivity and excellent performance in both AC and DC environments. It features gold-plated banana plugs on both ends, ensuring excellent conductivity and corrosion resistance.
Rated Voltage 30 VAC and 60 VDC
Rated Current of 32 A
Cross Section 2.5 mm sq
Lead Length 25 cm
Lead diameter 4mm
Green Colour
Related links
- Staubli Test Lead 32A 60 V 250 mm Lead Length
- Staubli Test Lead 32A 600V 250 mm Lead Length
- Staubli Test Lead 32A 250 mm Lead Length
- Staubli Test Lead 32A 250 mm Lead Length
- Staubli Test Lead 32A 60 V 250 mm Lead Length
- Staubli Test Lead 19A 60 V 250 mm Lead Length
- Staubli Test Lead 32A 60 V 750 mm Lead Length
- Staubli Test Lead 32A 60 V 750 mm Lead Length
