Staubli Test Lead 19A, 30V, 60 V, Green, 250 mm Lead Length

Subtotal (1 unit)*

€8.94

(exc. VAT)

€11.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.94

*price indicative

RS Stock No.:
564-789
Distrelec Article No.:
303-00-898
Mfr. Part No.:
64.1033-02525
Manufacturer:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Product Type

Test Lead

Lead Length

250mm

Colour

Green

Current

19A

Test Lead Type

4 mm Connector Test Lead

Voltage

30V, 60V

Connector Gender A

Male

Standards/Approvals

RoHS, IEC EN 61010031

Contact Material

Copper Zinc Alloy

Insulation Material

Polyvinyl Chloride

COO (Country of Origin):
DE
The Staubli Test Lead Electrical Connectors is a high-quality test lead designed for a variety of electrical testing applications. It ensures reliable connectivity and excellent performance in both AC and DC environments. It features gold-plated banana plugs on both ends, ensuring excellent conductivity and corrosion resistance.

Rated Voltage 30 VAC and 60 VDC

Rated Current of 19 A

Cross Section 1 mm sq

Lead Length 25 cm

Lead diameter 4mm

Green Colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy