Staubli Test Lead 32A, 1 kV, 600V, White, 750 mm Lead Length

Subtotal (1 unit)*

€8.92

(exc. VAT)

€10.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.92

*price indicative

RS Stock No.:
564-762
Distrelec Article No.:
303-01-119
Mfr. Part No.:
66.2014-07529
Manufacturer:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Product Type

Test Lead

Lead Length

750mm

Connector Shrouded A

Yes

Connector Stackable A

Yes

Colour

White

Current

32A

Test Lead Type

4 mm Connector Test Lead

Connector Orientation A

Straight

Connector Stackable B

Yes

Voltage

1kV, 600kV

Connector Shrouded B

Yes

Connector Orientation B

Straight

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

IEC EN 61010031, UL, CE

Contact Material

Nickel Plated Brass

Insulation Material

Polyvinyl Chloride

Safety Category Level

CAT III, CAT II

Safety Category Voltage

1000V dc

COO (Country of Origin):
DE
The Staubli Safety Test Lead Electrical Connectors is a high-quality test lead designed for a variety of electrical testing applications. It ensures reliable connectivity and excellent performance in both AC and DC environments. It features gold-plated banana plugs on both ends, ensuring excellent conductivity and corrosion resistance.

Rated Voltage 1 kVDC and 600 VAC

Rated Current of 32 A

Cross Section 2.5 mm sq

Lead Length 75 cm

Lead diameter 4mm

White Colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy