Staubli Test Lead 32A, 1 kV, 600V, Brown, 750 mm Lead Length
- RS Stock No.:
- 564-870
- Distrelec Article No.:
- 303-01-117
- Mfr. Part No.:
- 66.2014-07527
- Manufacturer:
- Staubli
Subtotal (1 unit)*
€8.92
(exc. VAT)
€10.97
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 26 November 2026
- Plus 20 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.92 |
*price indicative
- RS Stock No.:
- 564-870
- Distrelec Article No.:
- 303-01-117
- Mfr. Part No.:
- 66.2014-07527
- Manufacturer:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Test Lead | |
| Lead Length | 750mm | |
| Connector Stackable A | Yes | |
| Current | 32A | |
| Connector Shrouded A | Yes | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Orientation A | Straight | |
| Colour | Brown | |
| Connector Orientation B | Straight | |
| Voltage | 1kV, 600kV | |
| Connector Shrouded B | Yes | |
| Connector Stackable B | Yes | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Nickel Plated Brass | |
| Standards/Approvals | IEC EN 61010031, CE, UL | |
| Insulation Material | Polyvinyl Chloride | |
| Safety Category Level | CAT II, CAT III | |
| Safety Category Voltage | 1000V dc | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Test Lead | ||
Lead Length 750mm | ||
Connector Stackable A Yes | ||
Current 32A | ||
Connector Shrouded A Yes | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Orientation A Straight | ||
Colour Brown | ||
Connector Orientation B Straight | ||
Voltage 1kV, 600kV | ||
Connector Shrouded B Yes | ||
Connector Stackable B Yes | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Nickel Plated Brass | ||
Standards/Approvals IEC EN 61010031, CE, UL | ||
Insulation Material Polyvinyl Chloride | ||
Safety Category Level CAT II, CAT III | ||
Safety Category Voltage 1000V dc | ||
- COO (Country of Origin):
- DE
The Staubli Safety Test Lead Electrical Connectors is a high-quality test lead designed for a variety of electrical testing applications. It ensures reliable connectivity and excellent performance in both AC and DC environments. It features gold-plated banana plugs on both ends, ensuring excellent conductivity and corrosion resistance.
Rated Voltage 1 kVDC and 600 VAC
Rated Current of 32 A
Cross Section 2.5 mm sq
Lead Length 75 cm
Lead diameter 4mm
Brown Colour
Related links
- Staubli Test Lead 32A 600V 750 mm Lead Length
- Staubli Test Lead 32A 600V 500 mm Lead Length
- Staubli Test Lead 32A 600V 750 mm Lead Length
- Staubli Test Lead 32A 600V 750 mm Lead Length
- Staubli Test Lead 32A 600V 750 mm Lead Length
- Staubli Test Lead 32A 600V 750 mm Lead Length
- Staubli Test Lead 32A 600V 250 mm Lead Length
- Staubli Test Lead 32A 600V 250 mm Lead Length
