Staubli Test Lead 19A, 30V ac, Yellow, 500 mm Lead Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€12.29

(exc. VAT)

€15.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€12.29
10 - 24€11.51
25 - 49€10.88
50 +€10.44

*price indicative

RS Stock No.:
261-3797
Distrelec Article No.:
303-00-902
Mfr. Part No.:
64.1033-05024
Manufacturer:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Lead Length

500mm

Product Type

Test Lead

Current

19A

Connector Shrouded A

No

Connector Stackable A

Yes

Colour

Yellow

Connector Orientation A

Straight

Test Lead Type

4 mm Connector Test Lead

Connector Shrouded B

No

Connector Orientation B

Straight

Connector Stackable B

Yes

Voltage

30V ac

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

IEC/EN 61010-031

Contact Material

CuZn

Safety Category Voltage

60V

COO (Country of Origin):
DE
The Staubli LK-4A-S10 banana test lead is highly flexible with stackable MULTILAM plugs on both ends.

Diameter of plug system is 4 mm

Lead insulation SIL

Lead cross section is 1.0 mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy