Staubli Test Lead 19A, Yellow, 1 m Lead Length
- RS Stock No.:
- 564-794
- Mfr. Part No.:
- 64.1033-10024
- Manufacturer:
- Staubli
Subtotal (1 unit)*
€10.51
(exc. VAT)
€12.93
(inc. VAT)
In Stock
- Plus 94 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.51 |
*price indicative
- RS Stock No.:
- 564-794
- Mfr. Part No.:
- 64.1033-10024
- Manufacturer:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Test Lead | |
| Lead Length | 1m | |
| Current | 19A | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Colour | Yellow | |
| Connector Gender A | Male | |
| Standards/Approvals | RoHS, IEC EN 61010031 | |
| Contact Material | Copper Zinc Alloy | |
| Insulation Material | PVC | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Test Lead | ||
Lead Length 1m | ||
Current 19A | ||
Test Lead Type 4 mm Connector Test Lead | ||
Colour Yellow | ||
Connector Gender A Male | ||
Standards/Approvals RoHS, IEC EN 61010031 | ||
Contact Material Copper Zinc Alloy | ||
Insulation Material PVC | ||
- COO (Country of Origin):
- DE
The Staubli Test Lead Electrical Connectors is a high-quality test lead designed for a variety of electrical testing applications. It ensures reliable connectivity and excellent performance in both AC and DC environments. It features gold-plated banana plugs on both ends, ensuring excellent conductivity and corrosion resistance.
Rated Voltage 30 VAC and 60 VDC
Rated Current of 32 A
Cross Section 1 mm sq
Lead Length 100 cm
Lead diameter 4mm
Yellow Colour
Related links
- Staubli Test Lead 19A Yellow, 1 m Lead Length
- Staubli Test Lead 19A Yellow, 1 m Lead Length
- Staubli Test Lead 19A 60 V 1 m Lead Length
- Staubli Test Lead 19A 500 mm Lead Length
- Staubli Test Lead 19A 60 V Yellow, 1 m Lead Length
- Staubli Test Lead 19A Green, 1 m Lead Length
- Staubli Test Lead 19A Black, 1 m Lead Length
- Staubli Test Lead 19A Red, 1 m Lead Length
