Staubli Test Lead 19A, Yellow, 500 mm Lead Length

Subtotal (1 unit)*

€9.47

(exc. VAT)

€11.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 60 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.47

*price indicative

RS Stock No.:
564-791
Mfr. Part No.:
64.1033-05024
Manufacturer:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Lead Length

500mm

Product Type

Test Lead

Current

19A

Test Lead Type

4 mm Connector Test Lead

Colour

Yellow

Connector Gender A

Male

Contact Material

Copper Zinc Alloy

Standards/Approvals

RoHS, IEC EN 61010031

Insulation Material

Polyvinyl Chloride

COO (Country of Origin):
DE
The Staubli Test Lead Electrical Connectors is a high-quality test lead designed for a variety of electrical testing applications. It ensures reliable connectivity and excellent performance in both AC and DC environments. It features gold-plated banana plugs on both ends, ensuring excellent conductivity and corrosion resistance.

Rated Voltage 30 VAC and 60 VDC

Rated Current of 32 A

Cross Section 1 mm sq

Lead Length 50 cm

Lead diameter 4mm

Yellow Colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy