Staubli Test Lead 32A, 600V, Red, 1.5 m Lead Length

Subtotal (1 unit)*

€15.89

(exc. VAT)

€19.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.89

*price indicative

RS Stock No.:
564-831
Distrelec Article No.:
140-22-161
Mfr. Part No.:
66.9407-15022
Manufacturer:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Lead Length

1.5m

Product Type

Test Lead

Connector Orientation A

Straight

Current

32A

Colour

Red

Test Lead Type

4 mm Connector Test Lead

Connector Stackable A

Yes

Connector Stackable B

Yes

Connector Orientation B

Straight

Voltage

600V

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

CE, RoHS, UL

Contact Material

Copper Zinc Alloy

Insulation Material

Polyvinyl Chloride

Safety Category Level

CAT II

Safety Category Voltage

600V

COO (Country of Origin):
DE
The Staubli Test Lead Electrical Connectors is a high-quality test lead designed for a variety of electrical testing applications. It ensures reliable connectivity and excellent performance in both AC and DC environments. It features gold-plated banana plugs on both ends, ensuring excellent conductivity and corrosion resistance.

Rated Voltage 600 V

Rated Current of 32 A

Safety Category CAT II

Cross Section 2.5 mm sq

Lead Length 150 cm

Lead diameter 4mm

Red Colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy