Staubli Test Lead 20A, 1kV, Black, 1 m Lead Length
- RS Stock No.:
- 564-834
- Distrelec Article No.:
- 140-22-240
- Mfr. Part No.:
- 66.9007-10021
- Manufacturer:
- Staubli
Subtotal (1 unit)*
€11.98
(exc. VAT)
€14.74
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.98 |
*price indicative
- RS Stock No.:
- 564-834
- Distrelec Article No.:
- 140-22-240
- Mfr. Part No.:
- 66.9007-10021
- Manufacturer:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Lead Length | 1m | |
| Product Type | Test Lead | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Orientation A | Straight | |
| Current | 20A | |
| Colour | Black | |
| Voltage | 1kV | |
| Connector Orientation B | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | UL, RoHS, CE | |
| Contact Material | Copper Zinc Alloy | |
| Insulation Material | Silicone | |
| Safety Category Voltage | 1kV | |
| Safety Category Level | CAT II | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Lead Length 1m | ||
Product Type Test Lead | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Orientation A Straight | ||
Current 20A | ||
Colour Black | ||
Voltage 1kV | ||
Connector Orientation B Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals UL, RoHS, CE | ||
Contact Material Copper Zinc Alloy | ||
Insulation Material Silicone | ||
Safety Category Voltage 1kV | ||
Safety Category Level CAT II | ||
- COO (Country of Origin):
- DE
The Staubli Safety Test Lead Electrical Connectors is a high-quality test lead designed for a variety of electrical testing applications. It ensures reliable connectivity and excellent performance in both AC and DC environments. It features gold-plated banana plugs on one end and test probe on another end, ensuring excellent conductivity and corrosion resistance.
Rated Voltage 1 kV
Rated Current of 20 A
Safety Category CAT II
Cross Section 1 mm sq
Lead Length 100 cm
Lead diameter 4mm
Black Colour
Related links
- Staubli Test Lead 20A Black, 1.5 m Lead Length
- Staubli Test Lead 20A Red, 1 m Lead Length
- Staubli Test Lead 20A Red, 1.5 m Lead Length
- Mueller Electric Test Lead 20A Black, 1.8 m Lead Length
- Mueller Electric Test Lead 20A Black, 1.5 m Lead Length
- Mueller Electric Test Lead 20A Black, 1 m Lead Length
- Mueller Electric Connector Test Lead 20A Black, 1 m Lead Length
- Mueller Electric Test Lead 20A Black, 300 mm Lead Length
