Mueller Electric Test Lead 20A, 1kV, Black, 300 mm Lead Length
- RS Stock No.:
- 888-4695
- Mfr. Part No.:
- BU-P4911A-12-0
- Manufacturer:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save €10.20
View bulk pricing optionsSubtotal (1 unit)*
€20.47
(exc. VAT)
€25.18
(inc. VAT)
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €20.47 | - |
| 10 - 49 | €19.45 | €10.20 |
| 50 - 99 | €18.42 | €102.50 |
| 100 - 199 | €17.40 | €307.00 |
| 200 + | €16.38 | €818.00 |
*price indicative
- RS Stock No.:
- 888-4695
- Mfr. Part No.:
- BU-P4911A-12-0
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Lead Length | 300mm | |
| Product Type | Test Lead | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Orientation A | Straight | |
| Colour | Black | |
| Current | 20A | |
| Connector Shrouded A | Yes | |
| Voltage | 1kV | |
| Connector Orientation B | Straight | |
| Connector Shrouded B | Yes | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | RoHS | |
| Insulation Material | PVC | |
| Safety Category Level | CAT II | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Lead Length 300mm | ||
Product Type Test Lead | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Orientation A Straight | ||
Colour Black | ||
Current 20A | ||
Connector Shrouded A Yes | ||
Voltage 1kV | ||
Connector Orientation B Straight | ||
Connector Shrouded B Yes | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Beryllium Copper | ||
Standards/Approvals RoHS | ||
Insulation Material PVC | ||
Safety Category Level CAT II | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- US
Mueller 4mm Retractable Test Lead 18AWG
Premium range of 4mm retractable banana jacks from Mueller. Spring mounted sheath provides insulation when the jack is not in use
Highly flexible 18AWG lead within a PVC jacket
Rated up to 1000V & 20A @105°C
Available in a variety of colours including black, red, yellow, green, blue and white
Related links
- Mueller Electric Test Lead 20A Red, 300 mm Lead Length
- Mueller Electric Test Lead 20A Black, 600 mm Lead Length
- Mueller Electric Test Lead 20A Black, 1.5 m Lead Length
- Mueller Electric Test Lead 20A Black, 1.8 m Lead Length
- Mueller Electric Test Lead 20A Black, 1 m Lead Length
- Mueller Electric Test Lead 20A Black, 24 in Lead Length
- Mueller Electric Test Lead 20A Black, 60 in Lead Length
- Mueller Electric Multimeter Leads 15A Black, 300 mm Lead Length
