Schutzinger Adapter Lead 3A, Black, Red, 1 m Lead Length
- RS Stock No.:
- 609-371
- Mfr. Part No.:
- RS SKO 89-58 / 100 / SW
- Manufacturer:
- Schutzinger
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€25.24
(exc. VAT)
€31.05
(inc. VAT)
In Stock
- Plus 171 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €25.24 |
| 10 + | €23.21 |
*price indicative
- RS Stock No.:
- 609-371
- Mfr. Part No.:
- RS SKO 89-58 / 100 / SW
- Manufacturer:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Product Type | Adapter Lead | |
| Lead Length | 1m | |
| Test Lead Type | BNC Test Lead | |
| Colour | Black, Red | |
| Current | 3A | |
| Connector Gender A | Male | |
| Contact Material | Nickel Plated | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Product Type Adapter Lead | ||
Lead Length 1m | ||
Test Lead Type BNC Test Lead | ||
Colour Black, Red | ||
Current 3A | ||
Connector Gender A Male | ||
Contact Material Nickel Plated | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
- COO (Country of Origin):
- DE
The Schutzinger BNC Adapter Lead is equipped on one side with a BNC connector featuring bend relief, assembled on RG 58 C/U coaxial cable. The other side has two 4 mm diameter safety lamella-basket plugs with inline sockets, connected via a Y splitter. It includes a highly flexible, double-insulated 1 mm² PVC cable for secure and efficient signal transmission.
Nickel plated contact part
-10 °C to +50 °C operating temperature
Related links
- Schutzinger BNC Test Lead Red, 1 m Lead Length
- Schutzinger BNC Test Lead Red, 2 m Lead Length
- RND Banana Plug 3A 1 m Lead Length
- Schutzinger Test Lead 16A Black, 1 m Lead Length
- Schutzinger Test Lead 32A Black, 1 m Lead Length
- Schutzinger Test Lead 19A Black, 1 m Lead Length
- Schutzinger Connector Test Lead 10A Black, 1 m Lead Length
- Schutzinger Test Lead 16A 70V dc 1 m Lead Length
