CALTEST Test Lead & Connector Kit for use with Test Applications With 2x Spring Hooks

Subtotal (1 unit)*

€83.15

(exc. VAT)

€102.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€83.15

*price indicative

RS Stock No.:
717-439
Mfr. Part No.:
CT3987B-120
Manufacturer:
CALTEST
Find similar products by selecting one or more attributes.
Select all

Brand

CALTEST

Product Type

Test Lead & Connector Kit

Kit Contents

2x Spring Hooks

For Use With

Test Applications

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The CALTEST DMM Probe and Test Lead Accessory Kit is a pair of black and red DMM probe leads with fixed right-angle sheathed banana plugs. UL 61010-031 rated, with a cap on the probe tip for CAT III/CAT IV usage. Kit includes, 2x Extended Tips, 2x Alligator Clips, 2x Spade Lugs, and 2x Spring Hooks.

120 cm length

4mm sheathed banana jack connection

Included accessories "snap-lock" onto the probe bodies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy