CALTEST Test Lead 36A, 1kV, Black, 100 m Lead Length

Image representative of range

Subtotal (1 unit)*

€831.25

(exc. VAT)

€1,022.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€831.25

*price indicative

RS Stock No.:
717-484
Mfr. Part No.:
CT2844A-0-100
Manufacturer:
CALTEST
Find similar products by selecting one or more attributes.
Select all

Brand

CALTEST

Product Type

Test Lead

Lead Length

100m

Colour

Black

Test Lead Type

test lead extension reel

Current

36A

Voltage

1kV

Standards/Approvals

RoHS

Insulation Material

Silicone

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

180°C

Safety Category Voltage

1kV

Safety Category Level

CAT IV

COO (Country of Origin):
TW
The CALTEST Hook-Up Wire is a high-capacity, single-conductor electrical hook-up wire designed for use in demanding test and measurement applications, offering high flexibility and durability. Double-insulated silicone rubber, with an inner white layer that acts as a wear indicator. Available in 3 standard lengths and 6 different colors.

Available in 100m length

RoHS 2 Compliant

Bare copper conductor and silicon rubber inner and outer jacket material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy