CALTEST Test Lead Wire 36A, 1kV, Red, 50 m Lead Length
- RS Stock No.:
- 717-488
- Mfr. Part No.:
- CT2844A-2-50
- Manufacturer:
- CALTEST
Image representative of range
Subtotal (1 unit)*
€418.06
(exc. VAT)
€514.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €418.06 |
*price indicative
- RS Stock No.:
- 717-488
- Mfr. Part No.:
- CT2844A-2-50
- Manufacturer:
- CALTEST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | Test Lead Wire | |
| Lead Length | 50m | |
| Test Lead Type | test lead extension reel | |
| Colour | Red | |
| Current | 36A | |
| Voltage | 1kV | |
| Contact Material | Copper | |
| Insulation Material | Silicon | |
| Safety Category Level | CAT IV | |
| Safety Category Voltage | 1kV | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 180°C | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type Test Lead Wire | ||
Lead Length 50m | ||
Test Lead Type test lead extension reel | ||
Colour Red | ||
Current 36A | ||
Voltage 1kV | ||
Contact Material Copper | ||
Insulation Material Silicon | ||
Safety Category Level CAT IV | ||
Safety Category Voltage 1kV | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 180°C | ||
- COO (Country of Origin):
- TW
The CALTEST Hook-Up Wire is a high-capacity, single-conductor electrical hook-up wire designed for use in demanding test and measurement applications, offering high flexibility and durability. Double-insulated silicone rubber, with an inner white layer that acts as a wear indicator. Available in 3 standard lengths and 6 different colors.
Available in 50m length
RoHS 2 Compliant
Bare copper conductor and silicon rubber inner and outer jacket material
Related links
- CALTEST Test Lead Wire 36A Black, 50 m Lead Length
- CALTEST Test Lead 36A Red, 10 m Lead Length
- CALTEST Test Lead Wire 12A Red, 50 m Lead Length
- CALTEST Test Lead 36A Red, 100 m Lead Length
- CALTEST Test Lead 36A Black, 100 m Lead Length
- CALTEST Test Lead 36A Black, 10 m Lead Length
- CALTEST Test Lead 12A Green, 50 m Lead Length
- CALTEST Test Lead 12A White, 50 m Lead Length
