Staubli, 15A, 30 V ac, 60V dc, Blue, 1m Lead Length
- RS Stock No.:
- 139-3566
- Mfr. Part No.:
- 64.9289-100-23
- Manufacturer:
- Staubli
Bulk discount available
Subtotal (1 unit)*
€8.93
(exc. VAT)
€10.98
(inc. VAT)
Limited stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | €8.93 |
10 - 24 | €7.90 |
25 + | €6.90 |
*price indicative
- RS Stock No.:
- 139-3566
- Mfr. Part No.:
- 64.9289-100-23
- Manufacturer:
- Staubli
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Staubli | |
Lead Length | 1m | |
Current Rating | 15A | |
Test Lead Type | 4 mm Connector Test Leads | |
Colour | Blue | |
Voltage Rating | 30 V ac, 60V dc | |
Connector A Gender | Male | |
Connector B Gender | Male | |
Connector A Orientation | Straight | |
Connector B Orientation | Straight | |
Contact Material | Nickel Plated | |
Insulation Material | PVC | |
Select all | ||
---|---|---|
Brand Staubli | ||
Lead Length 1m | ||
Current Rating 15A | ||
Test Lead Type 4 mm Connector Test Leads | ||
Colour Blue | ||
Voltage Rating 30 V ac, 60V dc | ||
Connector A Gender Male | ||
Connector B Gender Male | ||
Connector A Orientation Straight | ||
Connector B Orientation Straight | ||
Contact Material Nickel Plated | ||
Insulation Material PVC | ||
Related links
- Staubli 30 V ac Red, 1m Lead Length
- Staubli 30 V ac Green, 1m Lead Length
- Staubli 30 V ac Black, 1m Lead Length
- Staubli 30 V ac Yellow, 1m Lead Length
- Staubli 30 V ac Green, 500mm Lead Length
- Staubli 30 V ac Black, 2m Lead Length
- Staubli 600V 1m Lead Length
- Hirschmann Test & Measurement 30 V ac Blue, 1m Lead Length