Staubli, 15A, 30 V ac, 60V dc, Yellow, 1m Lead Length
- RS Stock No.:
- 139-3567
- Mfr. Part No.:
- 64.9289-100-24
- Manufacturer:
- Staubli
Bulk discount available
Subtotal (1 unit)**
€10.48
(exc. VAT)
€12.89
(inc. VAT)
58 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 9 | €10.48 |
10 - 24 | €9.26 |
25 + | €8.11 |
**price indicative
- RS Stock No.:
- 139-3567
- Mfr. Part No.:
- 64.9289-100-24
- Manufacturer:
- Staubli
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Staubli | |
Lead Length | 1m | |
Current Rating | 15A | |
Test Lead Type | 4 mm Connector Test Leads | |
Colour | Yellow | |
Voltage Rating | 30 V ac, 60V dc | |
Connector A Gender | Male | |
Connector B Gender | Male | |
Connector A Orientation | Straight | |
Connector B Orientation | Straight | |
Contact Material | Nickel Plated | |
Insulation Material | PVC | |
Select all | ||
---|---|---|
Brand Staubli | ||
Lead Length 1m | ||
Current Rating 15A | ||
Test Lead Type 4 mm Connector Test Leads | ||
Colour Yellow | ||
Voltage Rating 30 V ac, 60V dc | ||
Connector A Gender Male | ||
Connector B Gender Male | ||
Connector A Orientation Straight | ||
Connector B Orientation Straight | ||
Contact Material Nickel Plated | ||
Insulation Material PVC | ||