Login / Register to access your benefits
Recently searched

    Staubli, 15A, 30 V ac, 60V dc, Green, 1m Lead Length

    Bulk discount available

    Subtotal (1 unit)*

    €10.52

    (exc. VAT)

    €12.94

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 56 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 9€10.52
    10 - 24€9.29
    25 +€8.15

    *price indicative

    RS Stock No.:
    139-3568
    Mfr. Part No.:
    64.9289-100-25
    Manufacturer:
    Staubli
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Staubli

    Lead Length

    1m

    Current Rating

    15A

    Test Lead Type

    4 mm Connector Test Leads

    Colour

    Green

    Voltage Rating

    30 V ac, 60V dc

    Connector A Gender

    Male

    Connector B Gender

    Male

    Connector A Orientation

    Straight

    Connector B Orientation

    Straight

    Contact Material

    Nickel Plated

    Insulation Material

    PVC

    Related links