Staubli, 32A, 1kV, Red, 500mm Lead Length
- RS Stock No.:
- 139-3580
- Mfr. Part No.:
- 28.0125-050-22
- Manufacturer:
- Staubli
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 139-3580
- Mfr. Part No.:
- 28.0125-050-22
- Manufacturer:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Lead Length | 500mm | |
| Current Rating | 32A | |
| Test Lead Type | 4 mm Connector Test Leads | |
| Colour | Red | |
| Voltage Rating | 1kV | |
| Connector A Gender | Male | |
| Connector B Gender | Male | |
| Connector A Stackable | Yes | |
| Connector B Stackable | Yes | |
| Connector A Orientation | Straight | |
| Connector B Orientation | Straight | |
| Contact Material | Nickel Plated | |
| Insulation Material | PVC | |
| Safety Category | CAT II 1000 VV, CAT III 600V | |
| Safety Category Voltage | 600 VV, 1000V | |
| Safety Category Level | CAT II, CAT III | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Lead Length 500mm | ||
Current Rating 32A | ||
Test Lead Type 4 mm Connector Test Leads | ||
Colour Red | ||
Voltage Rating 1kV | ||
Connector A Gender Male | ||
Connector B Gender Male | ||
Connector A Stackable Yes | ||
Connector B Stackable Yes | ||
Connector A Orientation Straight | ||
Connector B Orientation Straight | ||
Contact Material Nickel Plated | ||
Insulation Material PVC | ||
Safety Category CAT II 1000 VV, CAT III 600V | ||
Safety Category Voltage 600 VV, 1000V | ||
Safety Category Level CAT II, CAT III | ||
- COO (Country of Origin):
- DE
Related links
- Staubli 1kV 500mm Lead Length
- Staubli 1kV 2m Lead Length
- Staubli 600 → 1000V 500mm Lead Length
- Staubli 1 kV 1m Lead Length
- Staubli Connector Test Lead 32A Red, 500 mm Lead Length
- Staubli Test Lead 32A Blue, 1 m Lead Length
- Staubli Connector Test Lead 10A 60V dc 500 mm Lead Length
- Staubli Test Lead 32A Red, 150 cm Lead Length
