Staubli, 32A, 1 kV, Blue, 1m Lead Length

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
507-0874
Mfr. Part No.:
28.0125-10023
Manufacturer:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Lead Length

1m

Current Rating

32A

Test Lead Type

4 mm Connector Test Leads

Colour

Blue

Voltage Rating

1 kVV, 600V

Connector A Gender

Male

Connector B Gender

Male

Connector A Stackable

Yes

Connector B Stackable

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Brass, Copper Alloy

Safety Category

CAT II 1000 VV, CAT III 600V

Insulation Material

PVC

Maximum Operating Temperature

+70°C

Safety Category Voltage

1000 VV, 600V

Safety Category Level

CAT II, CAT III

Minimum Operating Temperature

-10°C

Operating Temperature Range

-10 → +70 °C

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy