Schutzinger BNC Test Lead, Red, Black, 500 mm Lead Length
- RS Stock No.:
- 144-1445
- Distrelec Article No.:
- 300-96-342
- Mfr. Part No.:
- KO 8162 / RG 58 / 0.5 / 50 / SW
- Manufacturer:
- Schutzinger
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€23.74
(exc. VAT)
€29.20
(inc. VAT)
In Stock
- 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €23.74 | - |
| 10 - 24 | €22.55 | 5% |
| 25 - 49 | €21.36 | 10% |
| 50 + | €20.17 | 15% |
*price indicative
- RS Stock No.:
- 144-1445
- Distrelec Article No.:
- 300-96-342
- Mfr. Part No.:
- KO 8162 / RG 58 / 0.5 / 50 / SW
- Manufacturer:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Product Type | BNC Test Lead | |
| Lead Length | 500mm | |
| Connector Stackable A | Yes | |
| Test Lead Type | 2 mm Connector Test Lead | |
| Connector Orientation A | Straight | |
| Colour | Red, Black | |
| Connector Gender A | Male | |
| Standards/Approvals | No | |
| Contact Material | Nickel Plated | |
| Insulation Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Product Type BNC Test Lead | ||
Lead Length 500mm | ||
Connector Stackable A Yes | ||
Test Lead Type 2 mm Connector Test Lead | ||
Connector Orientation A Straight | ||
Colour Red, Black | ||
Connector Gender A Male | ||
Standards/Approvals No | ||
Contact Material Nickel Plated | ||
Insulation Material Polyvinyl Chloride | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- DE
We offer a wide standard range of high-quality test and measurement products. We have been making a home for ourselves in the field of measurement and testing technology for over 50 years. This area represents the basis of our company development, which we constantly develop and build on. Our range in this field comprises numerous products that we would like to present here, divided according to product groups. More precise technical information can be found in the catalogues in the main catalogue oder data sheets.
The HF plug connector from the BNC series is the most commonly used coaxial connection. Its excellence is in its small construction, simple handling, bayonet closure and waterproofing. Its area of application goes up to 4 Ghz for the standard model. The connections are delivered with a wave resistance of 50 Ω or 75 Ω. The flexible cables used have an outer diameter of 2.5 mm to 6.2 mm.The HF plug connectors of series 13/4 are used in communications engineering systems (DIN 47 283 and DIN 47 284), and also in pH measurement technology (DIN 19 262). 13 stands for the outer diameter Ø 13 mm, 4 for the inner plug diameter Ø 4 mm (bunch plug). Cables up to approx. Ø 9 mm outer diameter can be used. The connection is made by soldering.
Related links
- Schutzinger BNC Test Lead Black, 500 mm Lead Length
- Schutzinger BNC Test Lead Red, 2 m Lead Length
- Schutzinger BNC Test Lead Red, 1 m Lead Length
- Schutzinger Test Lead 16A Black, 500 mm Lead Length
- Schutzinger Test Lead 16A Black, 500 mm Lead Length
- Schutzinger Test Lead 19A Black, 500 mm Lead Length
- Schutzinger Test Lead 32A Black, 500 mm Lead Length
- Schutzinger Test Lead 16A 70V dc 500 mm Lead Length
