Schutzinger BNC Test Lead, Red, Black, 500 mm Lead Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€34.90

(exc. VAT)

€42.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 56 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€34.90
10 - 24€33.16
25 - 49€31.40
50 +€29.66

*price indicative

RS Stock No.:
144-1446
Mfr. Part No.:
KO 8358 / RG58 / 0.5 / 50 / SW
Manufacturer:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Lead Length

500mm

Product Type

BNC Test Lead

Colour

Red, Black

Connector Orientation A

Straight

Test Lead Type

2 mm Connector Test Lead

Connector Gender A

Male

Standards/Approvals

No

Contact Material

Nickel Plated

Insulation Material

PVC

Maximum Operating Temperature

50°C

Minimum Operating Temperature

-10°C

COO (Country of Origin):
DE
We offer a wide standard range of high-quality test and measurement products. We have been making a home for ourselves in the field of measurement and testing technology for over 50 years. This area represents the basis of our company development, which we constantly develop and build on. Our range in this field comprises numerous products that we would like to present here, divided according to product groups. More precise technical information can be found in the catalogues in the main catalogue oder data sheets.

The connections are delivered with a wave resistance of 50 Ω or 75 Ω. The flexible cables used have an outer diameter of 2.5 mm to 6.2 mm.The HF plug connectors of series 13/4 are used in communications engineering systems (DIN 47 283 and DIN 47 284), and also in pH measurement technology (DIN 19 262). 13 stands for the outer diameter Ø 13 mm, 4 for the inner plug diameter Ø 4 mm (bunch plug). Cables up to approx. Ø 9 mm outer diameter can be used. The connection is made by soldering.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy