Teishin Electric Crocodile Clip Lead, 1 m Lead Length
- RS Stock No.:
- 174-5660
- Mfr. Part No.:
- TLA-28
- Manufacturer:
- Teishin Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-5660
- Mfr. Part No.:
- TLA-28
- Manufacturer:
- Teishin Electric
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teishin Electric | |
| Product Type | Crocodile Clip Lead | |
| Lead Length | 1 m | |
| Test Lead Type | Clip Connector Test Lead | |
| Select all | ||
|---|---|---|
Brand Teishin Electric | ||
Product Type Crocodile Clip Lead | ||
Lead Length 1 m | ||
Test Lead Type Clip Connector Test Lead | ||
- COO (Country of Origin):
- JP
Related links
- Teishin Electric Crocodile Clip Lead Red, 1 m Lead Length
- Teishin Electric Crocodile Clip Lead Black, 1 m Lead Length
- Teishin Electric Crocodile Clip Lead, 500 mm Lead Length
- Teishin Electric Crocodile Clip Lead, 560 mm Lead Length
- Teishin Electric Crocodile Clip Lead, 450 mm Lead Length
- Teishin Electric Crocodile Clip Lead Red, 500 mm Lead Length
- Teishin Electric Crocodile Clip Lead, 760 mm Lead Length
- Teishin Electric Crocodile Clip Lead Blue Red Yellow, 500 mm Lead Length
